StarTech.com HDMI2 series, 1.02 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Image representative of range

Subtotal (1 unit)*

€9.17

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.17

*price indicative

RS Stock No.:
847-741
Mfr. Part No.:
HDMI2-CABLE-GRIP-1M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

1.02m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI2

Standards/Approvals

CE/FCC/ICES EMC

Jacket Material

TPE

Maximum Resolution

3840 x 2160 px

COO (Country of Origin):
VN

StarTech HDMI2 Series HDMI Cable, 101.8cm Length, Black Jacket - HDMI2-CABLE-GRIP-1M


This HDMI cable connects HDMI-equipped devices to transmit high-resolution video and audio for home and professional AV setups. It supports contemporary display standards and is designed for straightforward installation between compatible sources and displays.

Features and Benefits:


• Supports 3840x2160 resolution for detailed 4K imagery
• Conforms to HDMI 2.0 for 4K60 performance
• Male-to-male connectors provide a direct signal path
• Thermoplastic elastomer jacket increases cable flexibility
• CE, FCC and ICES EMC approvals indicate electromagnetic compliance

Applications


• Suitable for linking 4K TV and monitor displays
• Ideal for gaming setups requiring a 1m lead length
• Used with media players and set-top boxes for HDR content
• Can be used for projector connections in conference rooms

What connector types are provided for audio-visual interfacing?


It features standard HDMI-A male plugs on both ends for plug-and-play connection to HDMI ports.

How does the jacket material affect installation and durability?


The thermoplastic elastomer sheath offers improved bending tolerance and abrasion resistance during routing.

Which compliance marks relate to electromagnetic performance?


The cable meets CE, FCC and ICES standards for EMC behaviour in regulated environments.

What length should I expect when planning cable runs?


The cable measures 101.8 cm overall, suitable for short runs between adjacent equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy