Lindy Electronics, 500 mm 10240 x 4320 HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 230-5911
- Mfr. Part No.:
- 36951
- Manufacturer:
- Lindy Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-5911
- Mfr. Part No.:
- 36951
- Manufacturer:
- Lindy Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindy Electronics | |
| Product Type | HDMI Cable | |
| Length | 500mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Maximum Resolution | 10240 x 4320 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Lindy Electronics | ||
Product Type HDMI Cable | ||
Length 500mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Maximum Resolution 10240 x 4320 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Lindy 0.5m Ultra High Speed HDMI Cable is use for commercial and high performance AV and IT installations. The Lines cable connectivity concept developed by lindy, anthra line HDMI cables are the professional choice for high performance connections in commercial AV and IT installations. The cables are premium connections that feature triple shielded with 30AWG copper conductors for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.
Connector plating 24K gold 15μm
Pin construction phosphor copper
Pin plating 24K gold 3μm
Supported bandwidth 48Gbps
Related links
- Lindy Electronics - Male HDMI to Male HDMI Black
- Lindy Electronics - Male HDMI to Male HDMI Grey
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
