StarTech.com HDMI2 series, 3.02 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-745
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-3M
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€15.14
(exc. VAT)
€18.62
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.14 |
*price indicative
- RS Stock No.:
- 847-745
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-3M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 3.02m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 3.02m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- VN
StarTech HDMI2 Series HDMI Cable, 302.4cm Length, Black Jacket - HDMI2-CABLE-GRIP-3M
This HDMI cable connects HDMI-equipped devices for transmitting high-resolution audio and video signals in home and professional AV setups. It is built to follow recognised electromagnetic compatibility approvals and uses a flexible thermoplastic elastomer outer layer for durability and handling.
Features and Benefits:
• Supports HDMI 2.0 specification for modern signal requirements
• Carries up to 3840x2160 resolution for crisp 4K viewing
• Both ends feature male HDMI connectors for straightforward linking
• Black thermoplastic elastomer jacket improves flexibility and wear resistance
• Conforms to CE, FCC and ICES EMC approvals for controlled electromagnetic behaviour
• Carries up to 3840x2160 resolution for crisp 4K viewing
• Both ends feature male HDMI connectors for straightforward linking
• Black thermoplastic elastomer jacket improves flexibility and wear resistance
• Conforms to CE, FCC and ICES EMC approvals for controlled electromagnetic behaviour
Applications
• Ideal for linking 4K displays to media players or set-top boxes
• Suitable for connecting gaming consoles to UHD televisions
• Used with AV receivers for high-resolution video distribution
• Can be used for workstation monitors requiring 4K60 support
• Suitable for connecting gaming consoles to UHD televisions
• Used with AV receivers for high-resolution video distribution
• Can be used for workstation monitors requiring 4K60 support
What connector types are provided for device attachment?
It has standard HDMI male terminations at each end to mate with HDMI ports on displays and source equipment.
How does the jacket material affect installation?
The thermoplastic elastomer sheath gives enhanced flexibility, easing routing in confined spaces while resisting abrasion.
Which approval marks indicate electromagnetic compliance?
It carries CE, FCC and ICES EMC designations indicating adherence to recognised EMC testing criteria.
What resolution performance should I expect with compatible equipment?
When used with devices supporting the same capability it will carry up to 3840x2160 at the HDMI 2.0 signalling level.
Related links
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2-CABLE-GRIP series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
