StarTech.com RHDMM series, 2 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 213-3156
- Distrelec Article No.:
- 302-52-603
- Mfr. Part No.:
- RHDMM2MP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€25.58
(exc. VAT)
€31.46
(inc. VAT)
In Stock
- 65 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.58 |
*price indicative
- RS Stock No.:
- 213-3156
- Distrelec Article No.:
- 302-52-603
- Mfr. Part No.:
- RHDMM2MP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RHDMM | |
| Standards/Approvals | CE, RoHS, REACH | |
| Maximum Resolution | 4K @ 60Hz | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RHDMM | ||
Standards/Approvals CE, RoHS, REACH | ||
Maximum Resolution 4K @ 60Hz | ||
Jacket Material Thermoplastic Elastomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech RHDMM Series HDMI Cable, 2m Length, Black Jacket - RHDMM2MP
This HDMI cable provides a direct digital link between compatible audio-visual devices for high-resolution video and audio transmission. It is intended for use where high-bandwidth media delivery is required, connecting source and display devices with a standard male-to-male HDMI Interface and a flexible outer jacket suitable for typical domestic and professional AV setups.
Features and Benefits:
• Supports 4K@60Hz for high-frame-rate video playback
• Conforms to HDMI 2.0 for broad device compatibility
• Male-to-male connectors for straightforward device-to-device connection
• Thermoplastic elastomer jacket offers enhanced flexibility
• Black outer finish for discreet installation in AV systems
• Meets CE, RoHS and REACH standards for material compliance
• Conforms to HDMI 2.0 for broad device compatibility
• Male-to-male connectors for straightforward device-to-device connection
• Thermoplastic elastomer jacket offers enhanced flexibility
• Black outer finish for discreet installation in AV systems
• Meets CE, RoHS and REACH standards for material compliance
Applications
• Suitable for connecting set-top boxes to 4K displays
• Ideal for linking media players to HDR-capable TVs
• Used with consoles for 4K gaming at 60Hz
• Can be used in conference rooms for presentation systems
• Used for home cinema AV receiver to display connections
• Ideal for linking media players to HDR-capable TVs
• Used with consoles for 4K gaming at 60Hz
• Can be used in conference rooms for presentation systems
• Used for home cinema AV receiver to display connections
What resolution and refresh combination does it carry?
It transmits 4K video at 60Hz, enabling higher-frame-rate 4K content.
Which connector genders are fitted at each end?
Both ends are supplied with male HDMI connectors for direct cable-to-port insertion.
What material is used for the cable jacket and why?
The outer sheath is MADE from thermoplastic elastomer to provide flexibility and handling durability.
What length is available for standard installations?
The cable is supplied at a 2 m length for typical room-to-device runs.
Applications
Related links
- StarTech.com RHDMM series - Male HDMI to Male HDMI White
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI White
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
