StarTech.com RHDMM series, 2 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, White
- RS Stock No.:
- 223-0917
- Mfr. Part No.:
- RHDMM2MPW
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€21.80
(exc. VAT)
€26.81
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.80 |
*price indicative
- RS Stock No.:
- 223-0917
- Mfr. Part No.:
- RHDMM2MPW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | RHDMM | |
| Standards/Approvals | RoHS, REACH, CE | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 4K @ 60Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series RHDMM | ||
Standards/Approvals RoHS, REACH, CE | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 4K @ 60Hz | ||
- COO (Country of Origin):
- CN
StarTech RHDMM Series HDMI Cable, 2m Length, White Jacket - RHDMM2MPW
This HDMI cable connects HDMI-equipped devices for high-bandwidth audio and video transmission in home and professional AV setups. It supports modern display requirements while offering a neutral-coloured exterior and compliant materials suitable for installation in living rooms, meeting rooms or AV racks.
Features and Benefits:
• Supports 4K@60Hz for high-resolution video delivery
• Conforms to HDMI 2.0 signalling for extended bandwidth
• Male-to-male connectors enable direct device-to-device links
• Thermoplastic elastomer jacket provides flexible routing
• White outer sheath aids discrete integration with light interiors
• Meets RoHS, REACH and CE approvals for regulated material content
• Conforms to HDMI 2.0 signalling for extended bandwidth
• Male-to-male connectors enable direct device-to-device links
• Thermoplastic elastomer jacket provides flexible routing
• White outer sheath aids discrete integration with light interiors
• Meets RoHS, REACH and CE approvals for regulated material content
Applications
• Suitable for connecting 4K displays to set-top boxes
• Used with media players for high-frame-rate video playback
• Ideal for linking AV receivers to projectors
• Can be used for laptop-to-monitor video extension
• Used in conference rooms for presentation systems
• Used with media players for high-frame-rate video playback
• Ideal for linking AV receivers to projectors
• Can be used for laptop-to-monitor video extension
• Used in conference rooms for presentation systems
What connector genders are fitted to the cable?
Both ends use male HDMI connectors to plug into standard ports.
Which outer material assists cable handling and routing?
The jacket is MADE from thermoplastic elastomer, offering flexibility for bends.
What standards do the cables materials comply with?
The construction meets RoHS, REACH and CE approvals for restricted substances.
What length is available for standard installations?
The supplied cable measures 2 m, suitable for short runs between equipment.
Which resolution and refresh-rate combinations are supported?
It supports 4K resolution at 60 Hz consistent with HDMI 2.0 performance.
Related links
- StarTech.com RHDMM series - Male HDMI to Male HDMI White
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
