RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed
- RS Stock No.:
- 231-7964
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€84.92
(exc. VAT)
€104.45
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €84.92 | - |
| 10 - 14 | €80.68 | 4% |
| 15 + | €74.22 | 12% |
*price indicative
- RS Stock No.:
- 231-7964
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K | |
| Jacket Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Maximum Resolution 4K | ||
Jacket Material Plastic | ||
RS PRO 4K - HDMI Plug to HDMI Plug Cable, Male to Male - 2m
This RS PRO waterproof range of connectors are metal and ruggedly built with environmental sealing of IP68. This makes them ideal for use within industrial applications and outdoor environments. All the panel mount connectors within the series are rear potted, this ensures your panel is still sealed to an IP68 rating even when the connector is unmated, and the sealing cap is not connected. Designed with threaded style coupling for a secure connection when used with the waterproof cable ends that are available with twin-headed bayonet HDMI plugs, or standard HDMI plugs and sockets for easy integration.
Features and Benefits
Applications
RS PRO HDMI cables and connectors are often used in home entertainment and workplace communications technologies; to link desktop computers to monitors, TVs to set-top boxes, games consoles to projectors, and much more.
This RS PRO range of HDMI cables and connectors are durable and have environmentally secure properties which makes them ideal for use within industrial applications and outdoor environments.
Products in this RS PRO HDMI Range
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO - Male HDMI to Male HDMI, High Speed
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male Micro HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI, High Speed
- RS PRO - Male HDMI to Female HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
