RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Female HDMI, High Speed

Get a bulk buy discount

Add 10 more to save €37.20

View bulk pricing options

Subtotal (1 unit)*

€74.32

(exc. VAT)

€91.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€74.32-
10 - 14€70.60€37.20
15 +€64.95€140.55

*price indicative

RS Stock No.:
231-7961
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

2m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

Maximum Resolution

4K

Jacket Material

Plastic

RS PRO 4K - HDMI Plug to HDMI Socket Cable, Male to Female - 2m


This RS PRO waterproof range of connectors are metal and ruggedly built with environmental sealing of IP68. This makes them ideal for use within industrial applications and outdoor environments. All the panel mount connectors within the series are rear potted, this ensures your panel is still sealed to an IP68 rating even when the connector is unmated, and the sealing cap is not connected. Designed with threaded style coupling for a secure connection when used with the waterproof cable ends that are available with twin-headed bayonet HDMI plugs, or standard HDMI plugs and sockets for easy integration.

Features and Benefits


  • Waterproof

  • Nickel plated zinc alloy housing

  • DIP termination included

  • Designed with threaded style coupling to ensure seamless connection

  • 2m cable and HDMI socket termination included

  • Rear-potted and IP68 rated

  • Applications


    RS PRO HDMI cables and connectors are often used in home entertainment and workplace communications technologies; to link desktop computers to monitors, TVs to set-top boxes, games consoles to projectors, and much more.

    This RS PRO range of HDMI cables and connectors are durable and have environmentally secure properties which makes them ideal for use within industrial applications and outdoor environments.

    Products in this RS PRO HDMI Range


  • 2317958 - RS PRO C3 Female HDMI Connector

  • 2317959 - RS PRO C3 Female HDMI Connector

  • 2317960 - RS PRO C3 Female HDMI Connector

  • 2317957 - RS PRO Male Dust Cap, Shell Size 25mm IP67 Rated

  • 2317961 - RS PRO 4K - HDMI Plug to HDMI Socket Cable, Male to Female - 2m

  • 2317963 - RS PRO 4K - HDMI Plug to HDMI Plug Cable, Male to Male - 2m

  • 2317964 - RS PRO 4K - HDMI Plug to HDMI Plug Cable, Male to Male - 2m

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy