S2CEB HDMI Cord series, 10 m 4K HDMI Cable, - Male HDMI, Unterminated to Male Crimp Terminal, HDMI 2.0, Black

Image representative of range

Subtotal (1 unit)*

€98.60

(exc. VAT)

€121.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€98.60

*price indicative

RS Stock No.:
259-2269
Mfr. Part No.:
CHDMI20110ES
Manufacturer:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Length

10m

Product Type

HDMI Cable

Connector Type A

HDMI, Unterminated

Connector Type B

Crimp Terminal

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI Cord

Standards/Approvals

No

Maximum Resolution

4K

COO (Country of Origin):
CN
The S2Ceb-Groupe Cae HDMI 2.0 cord is used to connect an HDMI wall plate with terminals – part nb. AMHDMICI – directly to a display. This type of cord requires a 32mm-wide sheath.

Compatible with 4096 x 2160 (4K) (24Hz) resolution

Compatible with 3840 x 2160 (Quad TV) (24Hz / 25 Hz / 30 Hz) resolution

Related links