Legrand, 10 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4

Subtotal (1 unit)*

€157.87

(exc. VAT)

€194.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.87

*price indicative

RS Stock No.:
266-1047
Mfr. Part No.:
0 517 20
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Length

10m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

Support 1080P and 720P video resolution

COO (Country of Origin):
CN
The Legrand HDMI cord for connecting an HDMI socket to an audio video terminal like TV, DVD or Blu-Ray player, home cinema, game console, etc. Perfect solution for connecting multimedia sources in home theatre and office or commercial audio-video applications requiring high-speed HDMI characteristics.

HDMI 1.4 cord

Support 1080i and 720P video resolution

Gold plated connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy