Legrand, 5 m HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 266-1048
- Mfr. Part No.:
- 0 517 27
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€75.00
(exc. VAT)
€92.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.00 |
*price indicative
- RS Stock No.:
- 266-1048
- Mfr. Part No.:
- 0 517 27
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Cmg Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Cmg Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Legrand HDMI cord for connecting an HDMI socket to an audio video terminal, TV, DVD or Blu-Ray player, home cinema, game console, etc. it is perfect solution for connecting multimedia sources in home theatre and office or commercial audio-video applications requiring high-speed HDMI characteristics.
HDMI 1.4 cord
Support 4K and 1080P video resolution
Gold plated connectors
Related links
- Legrand - Male HDMI to Male HDMI, HDMI 1.4
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMMV5M series - Male HDMI to Male HDMI Grey, Black
- Roline Gold series - Male HDMI to Male HDMI Gold, Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Belden HDE005MB series - Male HDMI to Male HDMI Black
- Molex 88768 series - Male HDMI to Male HDMI Black
