RS PRO, 10 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 266-2488
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€308.86
(exc. VAT)
€379.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.86 |
*price indicative
- RS Stock No.:
- 266-2488
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 10m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 8K | |
| Jacket Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 10m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 8K | ||
Jacket Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 10 m Length
This RS PRO HDMI Cable is designed for high-performance audio and video transmission, ideal for professional and home entertainment systems. With a 10 m length, it supports 8K resolution at 60Hz, ensuring superior image quality and clarity.
Features and Benefits
Super Slim Cable: Easy to install and manage in tight spaces
HDMI Active Optical Cable: Utilises fibre optics for enhanced signal integrity over long distances
Supports 8K@60Hz and 4K@120Hz: Delivers ultra-high-definition video quality
Chroma Subsampling 4:4:4: Ensures accurate colour representation
Supports 48Gbps: High-speed data transfer for seamless performance
Metal Connectors: Durable and reliable connections
Armoured TPU: Provides robust protection and flexibility
Frustration-free packaging: Easy to open and use
Applications
Home theatre systems
Professional AV installations
Gaming consoles
High-definition displays
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Connector Type: HDMI A Male to HDMI A Male
Outer Sheath Material: TPU
Cable Outer Diameter: 3.9mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
