RS PRO, 7.5 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 266-2500
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€334.31
(exc. VAT)
€411.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.31 |
*price indicative
- RS Stock No.:
- 266-2500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 7.5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | PVC | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 7.5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material PVC | ||
Maximum Resolution 8K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 7.5 m Length
RS PRO HDMI Cable is an active optical cable designed to transmit HDMI signals over longer distances with reduced interference. Ideal for high-resolution video and audio applications, it supports up to 8K resolution, ensuring superior image quality without the need for external power adaptors.
Features and Benefits
HDMI Active Optical Cable: Enables long-distance signal transmission with minimal interference
HDMI A Male to HDMI A Male: Easy connectivity between devices
Supports 8K@60Hz: Delivers ultra-high-definition video quality
Supports Chroma Subsampling 4:4:4: Ensures accurate colour representation
Supports 48Gbps: High-speed data transfer for seamless performance
Frustration-free packaging: Simplifies installation and handling
Applications
Home theatre systems
Professional AV setups
Conference rooms
Digital signage
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Shielded for enhanced signal integrity
PVC outer sheath for durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
