Goobay, 2m Male HDMI to Male DVI-D 1920 x 1080
- RS Stock No.:
- 283-6303
- Distrelec Article No.:
- 142-65-011
- Mfr. Part No.:
- MMK 630-200SB
- Manufacturer:
- Goobay
Price Each**
€11.09
(exc. VAT)
€13.64
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.09 |
**price indicative
- RS Stock No.:
- 283-6303
- Distrelec Article No.:
- 142-65-011
- Mfr. Part No.:
- MMK 630-200SB
- Manufacturer:
- Goobay
Related links
- Goobay, 5m Male HDMI to Male DVI-D 1920 x 1080
- Goobay, 1m Male HDMI to Male DVI-D 1920 x 1080
- Roline, 2m Male HDMI to Male HDMIHigh Speed 1920 x 1080
- StarTech.com, 2m Male Micro HDMI to Male DVI-D Single LinkHigh...
- StarTech.com, 2m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200
- StarTech.com, 50mm Male HDMI to Female DVI-D 1920 x 1200
- StarTech.com, 50mm Female HDMI to Male DVI-D 1920 x 1200
- RS PRO, 2m Male HDMI to Male DVI-D Single LinkHigh Speed 1080