Roline, 2 m 1920 x 1080 HDMI Cable, - Male HDMI to Male HDMI Plug, Black
- RS Stock No.:
- 285-7860
- Distrelec Article No.:
- 302-62-013
- Mfr. Part No.:
- 11.44.5572
- Manufacturer:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 8
€834.72
(exc. VAT)
€1,026.71
(inc. VAT)
- RS Stock No.:
- 285-7860
- Distrelec Article No.:
- 302-62-013
- Mfr. Part No.:
- 11.44.5572
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Resolution | 1920 x 1080 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Maximum Resolution 1920 x 1080 | ||
- COO (Country of Origin):
- CN
The ROLINE GREEN HDMI High Speed Cable, M/M in black, with a length of 2m, is designed to deliver crystal-clear, all-digital audio and video via a single cable to simplify cabling and provide consumers with the highest-quality home theater experience.
Transmits all ATSC HDTV standards and supports 8-channel, 192kHz, uncompressed digital audio and all currently-available compressed formats
Supports new lossless digital audio formats Dolby TrueHD and DTS-HD Master AudioT
HDMI High Speed increases single-link bandwidth to 340 MHz (10.2 Gbit/s)
Supports 10-bit, 12-bit and 16-bit color depths for stunning rendering of over one billion colors
ROLINE cable with high quality shielding for superior performance
Eco-friendly design with halogen-free TPE material, no plastic bags or cable straps
Related links
- Goobay - Male
- Goobay MMK series - Male DVI-D to Male DVI D 18+1 Pin Male, Black
- StarTech.com 1 Port HDMI over IP HDMI IP Extender 100 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIMM2M series - Male DVI-D Single Link to Male DVI-D Black
- Roline - Male HDMI to Male HDMI Red
- Roline - Male HDMI to Male HDMI

