StarTech.com HDMI 2 series, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 473-482
- Mfr. Part No.:
- HDMI2-CABLE-4K60-5M
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€17.27
(exc. VAT)
€21.24
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.27 |
*price indicative
- RS Stock No.:
- 473-482
- Mfr. Part No.:
- HDMI2-CABLE-4K60-5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS, Premium | |
| Maximum Resolution | 4K | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS, Premium | ||
Maximum Resolution 4K | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 5m Length, Black - HDMI2-CABLE-4K60-5M
This HDMI cable connects HDMI-equipped devices to transmit high-resolution audio-visual signals within professional environments. It is designed for installations requiring consistent 4K video performance and straightforward male-to-male linking between source and display equipment. The cables external finish and construction suit repeated handling in industrial and lab settings while maintaining signal integrity.
Features and Benefits:
• Supports 4K60 video at 60Hz for smooth high-resolution playback
• Conforms to HDMI 2.0 specification for increased bandwidth performance
• Male-to-male connectors enable direct device-to-display connection
• Thermoplastic elastomer jacket provides Durable Flex and abrasion resistance
• RoHS-compliant materials reduce hazardous substance content
• Premium grading ensures consistent high-speed data transmission
• Conforms to HDMI 2.0 specification for increased bandwidth performance
• Male-to-male connectors enable direct device-to-display connection
• Thermoplastic elastomer jacket provides Durable Flex and abrasion resistance
• RoHS-compliant materials reduce hazardous substance content
• Premium grading ensures consistent high-speed data transmission
Applications
• Suitable for connecting control-room displays to video processors
• Ideal for linking inspection cameras to 4K monitors
• Used with video conferencing systems requiring 4K60 output
• Can be used for high-resolution testing rigs and demo stations
• Ideal for linking inspection cameras to 4K monitors
• Used with video conferencing systems requiring 4K60 output
• Can be used for high-resolution testing rigs and demo stations
What connector types are provided at each end?
Each end is fitted with a standard HDMI male Interface for direct connections to HDMI ports.
How is the cable jacket engineered to handle frequent movement?
The sheath is MADE from thermoplastic elastomer, chosen for flexibility and resistance to wear in repeated routing scenarios.
Does the cable support high-dynamic-range workflows at 60Hz?
The cables HDMI 2.0 capability and 4K60 performance allow transmission of 4K HDR content at 60Hz when paired with compatible devices.
What length is available and how does that affect installation?
The cable is supplied in a 5 m length, which facilitates routing between equipment racks and wall-mounted displays without additional extenders.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series HDMI 2.0, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
