RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White
- RS Stock No.:
- 286-2958
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.40 |
*price indicative
- RS Stock No.:
- 286-2958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | White | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour White | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Extension Cable, 5 m
This RS PRO HDMI Extension Cable is designed to extend the reach of your HDMI connections, providing a reliable solution for connecting audio/visual devices. With a length of 5 metres, it supports high-speed data transfer and 4K resolution, making it ideal for home theatres and professional setups.
Features and Benefits
Supports 3D over HDMI: Enhances viewing experience with 3D content
HDMI Ethernet Channel: Allows for network connectivity over HDMI
Audio Return Channel: Simplifies audio connections between devices
4K x 2K Resolution Support: Delivers ultra-high-definition video quality
19+1 Pins: Ensures a stable and secure connection
Gold connectors: Provides superior conductivity and corrosion resistance
Applications
Home theatres
Professional AV setups
Digital television connections
DVD and Blu-ray players
Set-top boxes
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Shielding: Shielded for interference protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Male HDMI Blue
- RS PRO - Male HDMI to Male HDMI Black
