RS PRO, 500 mm 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White

Subtotal (1 unit)*

€6.04

(exc. VAT)

€7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.04

*price indicative

RS Stock No.:
286-2954
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

500mm

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

White

Series

RS PRO

Standards/Approvals

CE, REACH, RoHS, UKCA

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO HDMI Extension Cable, 0.5 m


This RS PRO HDMI Extension Cable is designed to extend the reach of your existing HDMI connections, providing a reliable solution for connecting audio/visual devices. With a length of 0.5 metres, it supports high-speed data transfer and is ideal for use with DVD players, digital televisions, and set-top boxes.

Features and Benefits


Supports 3D over HDMI for enhanced viewing experiences

HDMI Ethernet Channel enables network connectivity

Audio Return Channel simplifies audio connections

4K x 2K resolution support for ultra-high-definition video

19+1 pins ensure stable and secure connections

Gold connectors provide superior signal quality and corrosion resistance

Applications


Home entertainment systems

Professional AV setups

Digital signage

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Outer Sheath Material: PVC

Connector 1: HDMI Male, Connector 2: HDMI Female

HDMI Version: V2.0

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy