StarTech.com HDMI 2 series, 330 mm 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

€6.58

(exc. VAT)

€8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.58

*price indicative

RS Stock No.:
473-430
Mfr. Part No.:
HDMI2-CABLE-4K60-30C
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

HDMI Cable

Length

330mm

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI 2

Standards/Approvals

RoHS

Maximum Resolution

4K

Jacket Material

Thermoplastic Elastomer

COO (Country of Origin):
VN

StarTech HDMI 2 Series HDMI Cable, 33cm Length, Black Jacket - HDMI2-CABLE-4K60-30C


This HDMI cable provides a compact, high-bandwidth connection for audio-visual equipment, linking HDMI-equipped sources to displays in industrial and engineering environments. It is designed for short-reach signal routing where a concise, robust connection is required and supports contemporary video resolutions for precision monitoring and control applications.

Features and Benefits:


• Supports 4K60 video allowing high-frame-rate display of detailed imagery
• Conforms to HDMI 2.0 for enhanced bandwidth and colour depth
• Male-to-male termination enabling direct device-to-display connection
• Thermoplastic elastomer jacket offering flexible, Durable insulation
• RoHS-compliant construction reducing hazardous substance content

Applications


• Suitable for short links between control PCs and 4K monitors
• Ideal for connecting inspection cameras to display units
• Used with test benches requiring high-resolution video output
• Can be used for Compact workstation AV setups in labs

What connector genders are provided for direct connections?


Both ends are fitted with male HDMI connectors to allow cable-to-cable-free pairing between source and display.

How long is the cable and what installation scenarios does that suit?


The cable length is 33 cm which suits tight cable management and short-distance signal routing within equipment racks or benchtop setups.

What is the outer material and how does it affect handling?


The outer sheath is MADE from thermoplastic elastomer, which improves flexibility for repeated routing and reduces abrasion risk.

Does the cable meet environmental substance restrictions?


The assembly is manufactured to meet RoHS standards, limiting specified hazardous materials in components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy