Roline, 15 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black
- RS Stock No.:
- 815-8514
- Mfr. Part No.:
- 11.04.5508-5
- Manufacturer:
- Roline
Subtotal (1 unit)*
€87.20
(exc. VAT)
€107.26
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.20 |
*price indicative
- RS Stock No.:
- 815-8514
- Mfr. Part No.:
- 11.04.5508-5
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 15m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Gold, Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 15m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Gold, Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
ROLINE GOLD HDMI High Speed complete with Ethernet
HDMI Ethernet channel -
Adds high speed networking to a HDMI link
No need for a separate ethernet device
Audio return channel -
Allows HDMI connected TV's with built in tuners to send audio data upstream to surround audio systems
Separate Audio Cable not required
3D Defines input / output protocols for 3D video formats
1920x1080 video resolution
HDMI male connectors on both sides of the cable
Golden metal connector housing and shell
Gold plated contacts
Nylon reinforced outer material
Double screened cable shielding
Related links
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline Gold series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline - Male Plug to Male HDMI, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
