Energizer 7638900448214 LED Head Torch 500 lm 75 m
- RS Stock No.:
- 106-548
- Distrelec Article No.:
- 304-27-418
- Mfr. Part No.:
- 7638900448214
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€75.65
(exc. VAT)
€93.05
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.65 |
*price indicative
- RS Stock No.:
- 106-548
- Distrelec Article No.:
- 304-27-418
- Mfr. Part No.:
- 7638900448214
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Rechargeable | Yes | |
| Battery Type | AA | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 15 h | |
| Number of Batteries | 3 | |
| Beam Type | High, Low, Medium | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 75m | |
| Colour | Black, Dark Green | |
| Weight | 76g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Rechargeable Yes | ||
Battery Type AA | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 15 h | ||
Number of Batteries 3 | ||
Beam Type High, Low, Medium | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 75m | ||
Colour Black, Dark Green | ||
Weight 76g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Energizer Head Torch, 500lm Luminous Flux, 75m Beam Distance - 7638900448214
This head torch is a compact, helmet-compatible LED lamp designed to provide hands-free illumination for prolonged use in wet environments. It accepts three AA cells and offers selectable beam modes to suit different tasks while meeting RoHS material standards.
Features and Benefits:
• 500 lm output delivers clear illumination at work sites
• 75 m beam reach enables focused long-distance visibility
• IP67 enclosure protects against dust and immersion
• 15 h runtime supports extended operational periods
• Rechargeable capability reduces battery replacement frequency
• Adjustable strap provides secure, comfortable fit
• 75 m beam reach enables focused long-distance visibility
• IP67 enclosure protects against dust and immersion
• 15 h runtime supports extended operational periods
• Rechargeable capability reduces battery replacement frequency
• Adjustable strap provides secure, comfortable fit
Applications
• Suitable for night-time inspection and maintenance work
• Ideal for attachment to helmets during confined-space tasks
• Used for outdoor activities in wet conditions
• Can be used for extended-duration field operations
• Suitable for situations requiring interchangeable beam levels
• Ideal for attachment to helmets during confined-space tasks
• Used for outdoor activities in wet conditions
• Can be used for extended-duration field operations
• Suitable for situations requiring interchangeable beam levels
What battery configuration does it use?
It operates from three AA cells compatible with the internal charging system.
How many beam settings are available and what do they do?
There are high, medium and low LED modes allowing power-conserving or maximum-output selection.
Is the lamp suitable for helmet mounting?
Yes, the design allows secure attachment to most helmets for hands-free operation.
What protection does the enclosure provide against environmental hazards?
The unit is rated to IP67, providing full dust protection and temporary immersion resistance.
What weight should users expect when worn?
The headtorch has a mass of 76 g, minimising wearer fatigue during prolonged use.
Related links
- brennenstuhl 1173760000 LED Head Torch 500 lm SL Range
- CK T9615USB LED Head Torch 500 lm T961 Range
- LEDLENSER H5R WORK LED Head Torch 500 lm H-series Range 200 m
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm HF Series Range
- LEDLENSER HF4R WORK LED Head Torch 500 lm HF Series Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Observer Tools OBS-HL1 LED Head Torch 500 lm
- LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm HF Series Range
