Energizer 2281 LED Head Torch 300 lm 85 m
- RS Stock No.:
- 108-771
- Distrelec Article No.:
- 301-19-519
- Mfr. Part No.:
- 2281
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€21.60
(exc. VAT)
€26.57
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.60 |
*price indicative
- RS Stock No.:
- 108-771
- Distrelec Article No.:
- 301-19-519
- Mfr. Part No.:
- 2281
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Rechargeable | No | |
| Battery Type | 3 x AAA | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 6 h | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 85m | |
| Colour | Red, White | |
| Battery Size | AAA | |
| Standards/Approvals | RoHS | |
| Weight | 930g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Rechargeable No | ||
Battery Type 3 x AAA | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 6 h | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Beam Distance 85m | ||
Colour Red, White | ||
Battery Size AAA | ||
Standards/Approvals RoHS | ||
Weight 930g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Energizer Head Torch, 300lm Luminous Flux, 85m Beam Distance - 2281
This head torch is a hands-free lighting device designed for outdoor and task-oriented use where portable, directional illumination is required. It delivers a focused LED beam to aid visibility in low-light conditions and is suitable for mounting on helmets or wearing with an adjustable strap. The unit operates on replaceable batteries and offers Basic water resistance for use in damp environments.
Features and Benefits:
• 300 lm output provides bright, focused illumination for tasks
• 85 m beam reaches distant targets for route spotting
• 6 h run time supports extended operation on one set of batteries
• 3xAAA battery supply enables quick field replacement
• IPX4 rating resists splashing water for wet conditions
• Helmet-mountable design allows secure attachment for hands-free work
• 85 m beam reaches distant targets for route spotting
• 6 h run time supports extended operation on one set of batteries
• 3xAAA battery supply enables quick field replacement
• IPX4 rating resists splashing water for wet conditions
• Helmet-mountable design allows secure attachment for hands-free work
Applications
• Suitable for night-time navigation and trail inspection
• Ideal for hands-free maintenance when mounted on helmets
• Used for campsite tasks requiring portable illumination
• Can be used for search activities needing long beam reach
• Useful for inspection work in damp but non-submerged areas
• Ideal for hands-free maintenance when mounted on helmets
• Used for campsite tasks requiring portable illumination
• Can be used for search activities needing long beam reach
• Useful for inspection work in damp but non-submerged areas
What battery configuration does it require?
It uses three AAA cells as its power source.
Is the unit suitable for helmet attachment?
Yes, it can be mounted to a helmet for secure hands-free use.
How does the product handle wet weather?
It has an IPX4 ingress rating, offering protection against splashing water.
Is the lamp rechargeable by external means?
No, the lamp is non-rechargeable and relies on replaceable batteries.
What is the luminous technology used?
The light source is an LED providing the specified luminous flux.
Related links
- Energizer 1171 LED Head Torch 300 lm 55 m
- Energizer 7638900434354 LED Head Torch 400 lm 85 m
- RS PRO LED Head Torch 300 lm
- Nebo NE6746CP3 LED Head Torch 300 lm
- RS PRO LED Head Torch 300 lm 150 m
- Ansmann 1600-0338 LED Head Torch 300 lm 21 M Range 21 m
- Coast FL60 LED Head Torch 300 lm 29 m Range 12 m
- Coast HL40 LED Head Torch 300 lm 30 m
