Ansmann 1600-0338 LED Head Torch 300 lm 21 M Range 21 m
- RS Stock No.:
- 226-9478
- Mfr. Part No.:
- 1600-0338
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€56.30
(exc. VAT)
€69.25
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.30 |
*price indicative
- RS Stock No.:
- 226-9478
- Mfr. Part No.:
- 1600-0338
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Housing Material | Plastic, Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 2.15 h | |
| Series | 21 M | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Beam Distance | 21m | |
| Dual Power | No | |
| Weight | 110g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Housing Material Plastic, Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 2.15 h | ||
Series 21 M | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Beam Distance 21m | ||
Dual Power No | ||
Weight 110g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ansmann Head Torch, 300 lm Luminosity, IP65 - 1600-0338
This head torch provides hands-free illumination for users in challenging environments. Featuring a high-performance LED, it delivers a brightness of 300 lumens, suitable for tasks requiring clarity in low-light conditions. The rechargeable design eases maintenance by eliminating the need for battery replacements.
Features & Benefits
• Brightness of 300 lumens for effective lighting
• LED technology promotes energy-efficient use
• Constructed from durable PC and plastic materials
• IP65 waterproof rating protects against dust and water
• Weighs only 110g for comfortable extended wear
• Flood beam type ensures a wide area of illumination
Applications
• Useful for maintenance tasks in industrial environments
• Ideal for inspection work in electronics manufacturing
• Suitable for outdoor activities such as camping and hiking
• Effectively lights mechanical work areas
• Helpful in emergency situations requiring hands-free lighting
Is it suitable for extreme conditions?
The headlamp is IP65 rated, offering high resistance to dust and water ingress, and IK07 rated against impacts and drops.
What is the runtime when fully charged?
The headlamp can run for around 6 hours from a full charge, depending on light setting.
Is it possible to adjust the brightness?
The headlamp has 2 fixed lighting modes, 100% power or 30% power, to offer versatility for users.
How long does it take to recharge?
The headlamp can typically charge in around 2.5 hours, however the charger used may affect this.
Note
Includes head torch, headband & 1m USB to USB-C charging cable
Related links
- Coast FL60 LED Head Torch 300 lm 29 m Range 12 m
- RS PRO LED Head Torch 300 lm 150 m
- Energizer 1171 LED Head Torch 300 lm 55 m
- Energizer 2281 LED Head Torch 300 lm 85 m
- Coast HL40 LED Head Torch 300 lm 30 m
- RS PRO LED Head Torch 300 lm
- Nebo NE6746CP3 LED Head Torch 300 lm
- Coast FL13 LED Head Torch 255 lm 21 m Range
