LEDLENSER H5 CORE LED Head Torch 200 lm H-series Range 160 m
- RS Stock No.:
- 134-810
- Distrelec Article No.:
- 302-38-228
- Mfr. Part No.:
- H5 CORE
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€89.12
(exc. VAT)
€109.62
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.12 |
*price indicative
- RS Stock No.:
- 134-810
- Distrelec Article No.:
- 302-38-228
- Mfr. Part No.:
- H5 CORE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IP67 | |
| Run Time | 20 h | |
| Number of Batteries | 3 | |
| Series | H-series | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Beam Distance | 160m | |
| Helmet Mountable | Yes | |
| Dual Power | Yes | |
| Battery Size | AAA | |
| Colour | Black, Blue | |
| Weight | 178g | |
| Head Diameter | 29mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Housing Material Polycarbonate | ||
IP Rating IP67 | ||
Run Time 20 h | ||
Number of Batteries 3 | ||
Series H-series | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Beam Distance 160m | ||
Helmet Mountable Yes | ||
Dual Power Yes | ||
Battery Size AAA | ||
Colour Black, Blue | ||
Weight 178g | ||
Head Diameter 29mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser H-Series Head Torch, 200lm Luminous Flux, 160m Beam Distance - H5 CORE
This head torch is a rechargeable LED lamp designed for hands‑free illumination in outdoor and work settings. It combines battery versatility with a Compact light source and robust housing, enabling sustained use in wet conditions and attachment to headgear. The unit is available in black or blue and includes the necessary cells for immediate operation.
Features and Benefits:
• 200lm output provides clear forward illumination for tasks
• 160m beam distance enables long‑range visibility outdoors
• 20 h run time supports prolonged use without recharge
• IP67 rating permits operation in heavy rain and immersion
• Dual‑power design allows rechargeable or AAA operation
• 160m beam distance enables long‑range visibility outdoors
• 20 h run time supports prolonged use without recharge
• IP67 rating permits operation in heavy rain and immersion
• Dual‑power design allows rechargeable or AAA operation
Applications
• Suitable for nocturnal hiking and trail navigation
• Ideal for camping tasks around the pitch and campfire
• Used for helmet‑mounted inspection and maintenance work
• Can be used for fishing when long‑range light is needed
• Suitable for emergency and roadside assistance situations
• Ideal for camping tasks around the pitch and campfire
• Used for helmet‑mounted inspection and maintenance work
• Can be used for fishing when long‑range light is needed
• Suitable for emergency and roadside assistance situations
How is battery status communicated to the user?
A battery charging indicator shows the charge level and when charging is complete.
What mounting options are available for protective headgear?
The lamp is designed to be helmet‑mountable and secures to helmets for hands‑free operation.
What materials ensure durability in outdoor use?
The housing is MADE from polycarbonate to resist impact and environmental exposure.
What power sources can be used with this unit?
It supports internal rechargeable operation and can run from three AAA batteries for flexibility.
Related links
- LEDLENSER H19R CORE LED Head Torch 3500 lm H-series Range 300 m
- LEDLENSER H7R CORE LED Head Torch 1000 lm H-series Range
- LEDLENSER H5R CORE LED Head Torch 500 lm H-series Range
- LEDLENSER H7R.2 LED Head Torch 200 lm H-Series Range 120 m
- LEDLENSER H5R WORK LED Head Torch 500 lm H-series Range 200 m
- LEDLENSER HF8R CORE LED Head Torch 1600 lm HF Series Range
- LEDLENSER H15R CORE LED Head Torch 2500 lm iH Series Range 250 m
- LEDLENSER IH5 LED Head Torch 200 lm iH Series Range
