LEDLENSER H14R.2 LED Head Torch 1000 lm H-Series Range 300 m

Subtotal (1 unit)*

€150.31

(exc. VAT)

€184.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.31

*price indicative

RS Stock No.:
134-865
Mfr. Part No.:
H14R.2
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

Lithium-ion

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

1000lm

IP Rating

IP54

Run Time

35 h

Number of Batteries

1

Series

H-Series

Dual Power

Yes

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Battery/charging indicator

Yes

Battery Supplied

Yes

Beam Distance

300m

Colour

Black

Head Diameter

32mm

Weight

340g

Wireless Charging

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser H-Series Head Torch, 1000lm Luminous Flux, 300m Beam Distance - H14R.2


This head torch is a rechargeable LED lighting device designed for extended hands-free use in low-light operations. It combines a lightweight form with a high-output LED to deliver sustained illumination for prolonged tasks. The unit is suitable for wearable mounting and includes integrated power management for predictable runtime and status feedback.

Features and Benefits:


• 1000lm output delivers strong illumination for distant tasks
• 300m beam distance supports long-range visibility
• 35h runtime minimises the need for frequent recharging
• Lithium‑ion battery offers high energy density and Compact power
• Battery charging indicator provides clear charge-status information

Applications


• Suitable for helmet-mounted worksite inspections
• Ideal for long-duration outdoor maintenance shifts
• Used for route marking and distance lighting in search tasks
• Can be used for night-time site surveying and checks

What battery system does it use?


It uses a single rechargeable lithium‑ion cell supplied with the unit.

How does the product cope with light moisture exposure?


It has an IP54 rating providing limited protection against falling water drops.

Can it be attached to a safety helmet?


Yes, it is designed to be helmet-mountable for hands-free operation.

Is the headband adjustable for different head sizes?


The strap is adjustable to accommodate varied head circumferences comfortably.

Does it offer alternative power modes?


It supports dual power operation allowing different power input options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy