Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m

Subtotal (1 unit)*

€63.60

(exc. VAT)

€78.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 212 unit(s) ready to ship from another location
  • Plus 171 unit(s) shipping from 19 November 2026
  • Plus 207 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.60

*price indicative

RS Stock No.:
331-754
Mfr. Part No.:
E120AA00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Battery Type

3 x AAA

Product Type

Headlamp

Rechargeable

No

Lamp Type

LED

Luminous Flux

450lm

Hazardous Area Certification

No

IP Rating

IP68

Number of Batteries

3

Series

PIXA

Beam Type

Wide, Mixed, Focused

Helmet Mountable

Yes

Dual Power

Yes

Beam Distance

80m

Adjustable Head Strap

Yes

Battery/charging indicator

Yes

Battery Supplied

Yes

Colour

Yellow, Black

Weight

138g

Standards/Approvals

CE, EN/IEC 62262, IK08

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bolle PIXA Reserve lighting offers versatile illumination with multiple modes. In close-range work mode, it provides 15 lm for 2 hours with a max brightness of 35 lm and a max distance of 10 m, with a burn time of up to 12 hours. In movement mode, the light can reach a max brightness of 60 lm, a max distance of 25 m, and a burn time of 6 hours.

Certifications CE

Weight 138g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy