Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- RS Stock No.:
- 331-756
- Mfr. Part No.:
- E120BA00
- Manufacturer:
- Petzl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 331-756
- Mfr. Part No.:
- E120BA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Headlamp | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Number of Batteries | 3 | |
| Series | PIXA | |
| Beam Type | Focused, Mixed, Wide | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Dual Power | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 80m | |
| Helmet Mountable | Yes | |
| Colour | Black, Yellow | |
| Weight | 138g | |
| Standards/Approvals | ATEX zone 0 (II 1 G Ex ia IIC T4), CE, HAZLOC (Class I Div 1 A, B, C, D T4), IECEx (Gas : Ex ia IIC T4 Ga) | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Headlamp | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Number of Batteries 3 | ||
Series PIXA | ||
Beam Type Focused, Mixed, Wide | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Dual Power Yes | ||
Battery Supplied Yes | ||
Beam Distance 80m | ||
Helmet Mountable Yes | ||
Colour Black, Yellow | ||
Weight 138g | ||
Standards/Approvals ATEX zone 0 (II 1 G Ex ia IIC T4), CE, HAZLOC (Class I Div 1 A, B, C, D T4), IECEx (Gas : Ex ia IIC T4 Ga) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bolle PIXA Z0 Reserve lighting offers versatile illumination with multiple modes. In close-range work mode, it provides 15 lm for 2 hours with a max brightness of 30 lm and a max distance of 10 m, with a burn time of up to 12 hours. In movement mode, the light can reach a max brightness of 50 lm, a max distance of 25 m, and a burn time of 6 hours.
Certifications CE
Weight 138g
Related links
- Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m
- Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
- Varta 17732101421 LED Headlamp 350 lm Indestructible Pro Range
- Petzl E78BHB 2 RS ATEX LED Head Torch 80 lm PIXA Range 5 m
- Varta 18650101401 LED Wireless LED Headlamp 400 lm Wireless Pro Range 80 m
- Petzl E78CHB 2 RS ATEX LED Head Torch 100 lm PIXA Range 5 m
- KRATOS SAFETY HL1000100 LED Head Torch 350 lm HL10 Range 80 m
- LEDLENSER NEO3 BLUE/BLACK LED Head Torch 400 lm NEO Range 80 m
