Unilite HT-700R IP65 LED Head Torch 700 lm 70 m
- RS Stock No.:
- 759-947
- Mfr. Part No.:
- HT-700R
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€126.68
(exc. VAT)
€155.82
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.68 |
*price indicative
- RS Stock No.:
- 759-947
- Mfr. Part No.:
- HT-700R
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Li-ion Rechargeable Battery | |
| Lamp Type | LED | |
| Luminous Flux | 700lm | |
| Housing Material | Silicone | |
| Hazardous Area Certification | IP65 | |
| IP Rating | IP65 | |
| Number of Batteries | 1 | |
| Run Time | 170 Hour | |
| Beam Type | Spot to Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 70m | |
| Battery Size | 3200 mAh | |
| Colour | Black | |
| Standards/Approvals | IP65 | |
| Weight | 121g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Li-ion Rechargeable Battery | ||
Lamp Type LED | ||
Luminous Flux 700lm | ||
Housing Material Silicone | ||
Hazardous Area Certification IP65 | ||
IP Rating IP65 | ||
Number of Batteries 1 | ||
Run Time 170 Hour | ||
Beam Type Spot to Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Beam Distance 70m | ||
Battery Size 3200 mAh | ||
Colour Black | ||
Standards/Approvals IP65 | ||
Weight 121g | ||
- COO (Country of Origin):
- CN
The Unilite Head torch is a powerful and versatile hands free lighting solution designed for professional and outdoor use. It delivers up to 700 lumens from dual 6500K Cree white leds, offering both spot and flood beams for adaptable illumination.
Delivers up to 700 lumens output
Supports smooth dimming and smart memory function
Enables hands free use with optional motion sensor
Related links
- Nightsearcher NSHTLIGHTWAVE700R Head Torch 700 lm LightWave 700R Range 200 m
- Nightsearcher NSHTZOOM700R LED Head Torch 700 lm 200 M Range
- Coast FLX40R LED Head Torch 700 lm FLX Range
- LEDLENSER H8R Special Addition LED Head Torch 700 lm H8R Range 170 m
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
- Unilite HT-900R LED Head Torch 900 lm HT Range 89 mm
- Unilite HT-650R COB LED Head Torch 650 lm HT-650R Range 84 m
- Sylvania 90203 LED Head Torch 30 lm 70 m
