Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
- RS Stock No.:
- 847-832
- Mfr. Part No.:
- NSHTZOOM700
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
- Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 847-832
- Mfr. Part No.:
- NSHTZOOM700
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Alkaline Batteries | |
| Lamp Type | Torch | |
| Luminous Flux | 700lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Run Time | 25H | |
| Series | ZOOM RANGE | |
| Beam Type | Spot to Flood | |
| Beam Distance | 150m | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Colour | Warm White | |
| Weight | 95g | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Alkaline Batteries | ||
Lamp Type Torch | ||
Luminous Flux 700lm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Run Time 25H | ||
Series ZOOM RANGE | ||
Beam Type Spot to Flood | ||
Beam Distance 150m | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Colour Warm White | ||
Weight 95g | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable floodlight is designed to deliver powerful spot-to-flood lighting, making it Ideal for various outdoor and industrial applications.
Lightweight design at only 95g, featuring a 3-point headband and non-slip straps
Adjustable zoom beam allows for a quick switch between spot and flood lighting
Offers both cool and warm white light modes for task-specific visibility
Compatible with a hybrid power source: Alkaline battery or rechargeable options
Related links
- Coast FLX40R LED Head Torch 700 lm FLX Range
- Nightsearcher NSHTZOOM700R LED Head Torch 700 lm 200 M Range
- Nightsearcher NSHTLIGHTWAVE700R Head Torch 700 lm LightWave 700R Range 200 m
- Nightsearcher NSHTZOOM1100RX Head Torch 1100 lm Zoom 1100 RX Range
- LEDLENSER H8R Special Addition LED Head Torch 700 lm H8R Range 170 m
- Unilite HT-700R IP65 LED Head Torch 700 lm 70 m
- LEDLENSER IH8R LED Head Torch 600 lm iH Series Range 150 m
- Nightsearcher NSHTZOOM780EXR Head Torch 780 lm Zoom 780EXR Range