LEDLENSER H8R Special Addition LED Head Torch 700 lm H8R Range 170 m
- RS Stock No.:
- 830-923
- Mfr. Part No.:
- H8R Special Addition
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€109.96
(exc. VAT)
€135.25
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.96 |
*price indicative
- RS Stock No.:
- 830-923
- Mfr. Part No.:
- H8R Special Addition
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 700lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 70 h | |
| Series | H8R | |
| Beam Type | Adjustable | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 170m | |
| Helmet Mountable | Yes | |
| Colour | Black | |
| Standards/Approvals | ANSI | |
| Weight | 158g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 700lm | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 70 h | ||
Series H8R | ||
Beam Type Adjustable | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Beam Distance 170m | ||
Helmet Mountable Yes | ||
Colour Black | ||
Standards/Approvals ANSI | ||
Weight 158g | ||
- COO (Country of Origin):
- CN
Ledlenser H8R Series Head Torch, 700lm Luminous Flux, 170m Beam Distance - H8R Special Addition
This head torch is a rechargeable LED lighting device designed for hands-free illumination in work and outdoor contexts. It pairs a rechargeable lithium-ion battery with adjustable beam optics to provide sustained light output for extended tasks. The unit is built with a lightweight plastic body, offers Basic environmental protection, and can be mounted on a helmet for applications that require stable, directional lighting.
Features and Benefits:
• 700lm output delivers high-intensity illumination for detailed tasks
• 170m beam distance enables long-range visibility in low light
• 70h runtime supports prolonged operation between charges
• Battery charging indicator provides clear charge-status feedback
• 158g weight minimises wearer fatigue during extended use
• 170m beam distance enables long-range visibility in low light
• 70h runtime supports prolonged operation between charges
• Battery charging indicator provides clear charge-status feedback
• 158g weight minimises wearer fatigue during extended use
Applications
• Suitable for night-time camping and route finding
• Ideal for industrial tasks requiring helmet mounting
• Used for maintenance work in confined spaces
• Can be used for outdoor inspection and perimeter checks
• Appropriate for search activities needing long-distance beam
• Ideal for industrial tasks requiring helmet mounting
• Used for maintenance work in confined spaces
• Can be used for outdoor inspection and perimeter checks
• Appropriate for search activities needing long-distance beam
What battery technology does it use?
It uses a rechargeable lithium-ion battery supplied with the unit.
How resistant is the unit to environmental exposure?
The housing meets IP54, offering protection against dust ingress and water splashes.
Is it compatible with helmet attachment systems?
Yes, the design allows mounting on helmets for hands-free operation.
What indicator assists with charging monitoring?
A built-in charging indicator shows the batterys charge status during recharging.
Related links
- LEDLENSER H8R LED Head Torch 600 lm H-series Range 150 m
- Nightsearcher NSHTZOOM700R LED Head Torch 700 lm 200 M Range
- Coast FLX40R LED Head Torch 700 lm FLX Range
- Unilite HT-700R IP65 LED Head Torch 700 lm 70 m
- Nightsearcher NSHTZOOM700 Torch Head Torch 700 lm ZOOM RANGE Range 150 m
- Nightsearcher NSHTLIGHTWAVE700R Head Torch 700 lm LightWave 700R Range 200 m
- Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- LEDLENSER EXH6R ATEX Headlamp Head Torch 250 lm EXH6R Range 170 m
