Nightsearcher NSHTRUNSAFE Torch Head Torch 500 lm RunSafe Range 65 m

Subtotal (1 unit)*

€32.51

(exc. VAT)

€39.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.51

*price indicative

RS Stock No.:
847-831
Mfr. Part No.:
NSHTRUNSAFE
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Battery Type

Lithium-ion

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

Torch

Luminous Flux

500lm

Hazardous Area Certification

No

IP Rating

IPX4

Run Time

13H

Series

RunSafe

Beam Type

Flood

Adjustable Head Strap

Yes

Beam Distance

65m

Battery/charging indicator

Yes

Helmet Mountable

Yes

Battery Supplied

Yes

Colour

Red

Weight

92g

COO (Country of Origin):
CN
The Nightsearcher Ultra lightweight, rechargeable head torch offers multi-mode lighting for enhanced versatility and visibility, featuring both spot and flood beam options to suit various tasks and user needs.

Delivers a maximum output of 500 lumens for impactful lighting

Includes front and rear lights for comprehensive visibility

Rechargeable via USB-C with a swift 2.5-hour charge time

Designed specifically for runners, campers, and outdoor enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy