Coast FL13 LED Head Torch 255 lm 21 m Range
- RS Stock No.:
- 269-7576
- Mfr. Part No.:
- FL13
- Manufacturer:
- Coast
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 269-7576
- Mfr. Part No.:
- FL13
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Rechargeable | No | |
| Product Type | Head Torch | |
| Battery Type | AAA | |
| Lamp Type | LED | |
| Luminous Flux | 255lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 2 | |
| Series | 21 m | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Standards/Approvals | ANSI/FL1 | |
| Weight | 59g | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Rechargeable No | ||
Product Type Head Torch | ||
Battery Type AAA | ||
Lamp Type LED | ||
Luminous Flux 255lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 2 | ||
Series 21 m | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Standards/Approvals ANSI/FL1 | ||
Weight 59g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coast Headlamp is a compact COB LED headlamp. The COB features a high and low light outputs. This headlamp casts a wide beam and is handy for up close work. Also this headlamp includes a solid and flashing red LED light feature. The red LED light beam help to prevent night blindness. This headlamp is impact resistant, weather resistant and its LEDs are virtually unbreakable. With coast is commitment to quality, this headlamp is backed by coast lifetime warranty against defects in materials and workmanship. Tested and rated to ANSI and FL1 standards.
Storm proof
5 hour runtime
IP54 protection
Dust and water resistant
Hinged beam adjustment
Related links
- Ansmann 1600-0338 LED Head Torch 300 lm 21 M Range 21 m
- Coast FL60 LED Head Torch 300 lm 29 m Range 12 m
- Coast FL75 LED Head Torch 405 lm 140 m Range 143 m
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast HL8 LED Head Torch 615 lm 217 m Range 53 m
- Coast HL7R LED Head Torch 240 lm 104 m Range
- Coast FL20R LED Head Torch 430 lm 46 m Range
- Coast XPH34R LED Head Torch 2000 lm XPH34R Range
