Milwaukee 4933471388 LED Head Torch 450 lm HL-SF Range 100 m
- RS Stock No.:
- 260-2067
- Mfr. Part No.:
- 4933471388
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€82.73
(exc. VAT)
€101.76
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.73 |
*price indicative
- RS Stock No.:
- 260-2067
- Mfr. Part No.:
- 4933471388
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | 3 x AAA | |
| Lamp Type | LED | |
| Luminous Flux | 450lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP52 | |
| Run Time | 25 h | |
| Number of Batteries | 3 | |
| Series | HL-SF | |
| Beam Type | Flood, Spot | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 100m | |
| Battery Size | AAA | |
| Weight | 100g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type 3 x AAA | ||
Lamp Type LED | ||
Luminous Flux 450lm | ||
Hazardous Area Certification No | ||
IP Rating IP52 | ||
Run Time 25 h | ||
Number of Batteries 3 | ||
Series HL-SF | ||
Beam Type Flood, Spot | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Beam Distance 100m | ||
Battery Size AAA | ||
Weight 100g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee alkaline spot flood headlamp high definition output with 100 m spot beam distance and a wide flood beam gives users up to 25 hours of run time with five light output modes to optimise run time, beam type, and brightness and also supplied with four universal hard hat clips for secure connection to all hardhats.
IP52 rated for water and dust resistance and can withstand up to 2 m drops
Equipped with a soft, sweat absorbing microfiber strap and forehead pad that provides users with all day comfort when worn on a bare head
Allows users to direct the pivoting light head using seven adjustable positions
Related links
- Milwaukee 4933478587 LED Head Torch 450 lm IR HL450 Range 100 m
- Unilite HL-6R LED Head Torch 450 lm
- Petzl E070AA00 UKCA, CE Head Torch 450 lm ARIA 2 Range 100 m
- Ansmann 1600-0528-520 LED Head Torch 450 lm HD450FRS Sensor Range 92 m
- RS PRO LED Head Torch 450 lm
- Coast FL60R LED Head Torch 450 lm 33 m
- Coast HL8R LED Head Torch 800 lm HL-8R Range 214 m
- Unilite HL-8R LED Head Torch 475 lm HL-8R Range 90 m
