Ansmann 1600-0528-520 LED Head Torch 450 lm HD450FRS Sensor Range 92 m

Subtotal (1 unit)*

€51.87

(exc. VAT)

€63.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
  • Plus 114 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.87

*price indicative

RS Stock No.:
260-4378
Mfr. Part No.:
1600-0528-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

450lm

Housing Material

Aluminium Alloy, Polycarbonate, TPE

Hazardous Area Certification

No

IP Rating

IP65

Number of Batteries

1

Run Time

3 h

Series

HD450FRS Sensor

Beam Type

Spot to Flood

Adjustable Head Strap

Yes

Battery/charging indicator

Yes

Battery Supplied

Yes

Beam Distance

92m

Colour

Black, Grey

Standards/Approvals

CE

Weight

125g

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansmann Head Torch, 450lm Luminosity, IP65 - 1600-0528-520


This head torch is engineered for practical illumination across various environments, particularly benefiting professionals in automation, electronics, electrical, and mechanical fields. With a lightweight design and high luminosity, it offers effective lighting solutions for hands-free tasks and outdoor activities.

Features & Benefits


• Utilises LED technology for energy-efficient lighting

• Rechargeable design for convenient, eco-friendly use

• Delivers 450lm brightness for clear visibility

• IP65 rating provides protection against water and dust

• Adjustable beam ranges from spot to flood for versatile lighting

• Constructed from robust aluminium for enhanced durability

Applications


• Suitable for maintenance tasks in industrial environments

• Ideal for outdoor activities such as camping and hiking

• Excellent for hands-free work in dark or confined spaces

• Effective for electrical inspections that require focused lighting

How long does the battery last on a full charge?


The battery generally lasts several hours, depending on usage and brightness settings.

Is it suitable for use in wet conditions?


Yes, the waterproof rating allows for safe use in damp environments.

Can the beam angle be adjusted easily?


Yes, the head torch features simple adjustment controls for the beam type.

What is the weight of the head torch when wearing it?


The head torch weighs only 125g, making it comfortable for extended use.

Is it compatible with any specific head straps?


The design is compatible with most standard head straps or helmets.

Note

Includes headlamp, head band and 1m USB-A to USB-C charging cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy