Petzl E070AA00 UKCA, CE Head Torch 450 lm ARIA 2 Range 100 m
- RS Stock No.:
- 251-7312
- Mfr. Part No.:
- E070AA00
- Manufacturer:
- Petzl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€48.18
(exc. VAT)
€59.26
(inc. VAT)
- RS Stock No.:
- 251-7312
- Mfr. Part No.:
- E070AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Rechargeable | No | |
| Battery Type | 3 x AAA | |
| Product Type | Head Torch | |
| Luminous Flux | 450lm | |
| Hazardous Area Certification | UKCA, CE | |
| IP Rating | IP67 | |
| Run Time | 100 h | |
| Number of Batteries | 3 | |
| Series | ARIA 2 | |
| Beam Type | Flood, Mixed | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 100m | |
| Adjustable Head Strap | Yes | |
| Dual Power | Yes | |
| Battery Supplied | Yes | |
| Colour | Black, Yellow | |
| Battery Size | AAA | |
| Standards/Approvals | ANSI/PLATO FL 1 | |
| Weight | 106g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Rechargeable No | ||
Battery Type 3 x AAA | ||
Product Type Head Torch | ||
Luminous Flux 450lm | ||
Hazardous Area Certification UKCA, CE | ||
IP Rating IP67 | ||
Run Time 100 h | ||
Number of Batteries 3 | ||
Series ARIA 2 | ||
Beam Type Flood, Mixed | ||
Helmet Mountable Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 100m | ||
Adjustable Head Strap Yes | ||
Dual Power Yes | ||
Battery Supplied Yes | ||
Colour Black, Yellow | ||
Battery Size AAA | ||
Standards/Approvals ANSI/PLATO FL 1 | ||
Weight 106g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Petzl compact, durable, and waterproof headlamp, suitable for proximity lighting and movement. Casting 450 lumens, the ARIA 2 compact headlamp was specifically designed to be used by tradespeople and maintenance professionals. Durable, it is fall and impact resistant. It is also waterproof and dustproof, making it suitable for various work conditions.
Durable construction: the lamp is impact resistant (IK07) and fall resistant (up to 2 meters)
Dustproof and waterproof (IP67)
Wide, uniform beam, providing comfortable lighting for close-range work
Mixed beam for easier movement
Three white lighting levels: MAX BURN TIME, STANDARD (better power/burn time balance), and MAX POWER
Related links
- Petzl E070BA00 Head Torch 450 lm ARIA 2 Range
- Petzl E069CA00 Head Torch 450 lm ARIA 1R Range 75 m
- Petzl E071AA00 Head Torch 600 lm ARIA 2R Range 100 m
- Milwaukee 4933471388 LED Head Torch 450 lm HL-SF Range 100 m
- Milwaukee 4933478587 LED Head Torch 450 lm IR HL450 Range 100 m
- Petzl LED TACTIKKA CORE Head Torch 450 lm, 90 m Range
- Petzl E069BA00 Head Torch 350 lm ARIA 1 Range 75 m
- Ansmann 1600-0528-520 LED Head Torch 450 lm HD450FRS Sensor Range 92 m

