Ansmann 1600-0701-520 LED Head Torch 400 lm 1600 Range 20 m
- RS Stock No.:
- 830-876
- Mfr. Part No.:
- 1600-0701-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€45.99
(exc. VAT)
€56.57
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.99 |
*price indicative
- RS Stock No.:
- 830-876
- Mfr. Part No.:
- 1600-0701-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Batteries | 1 | |
| Run Time | 3 h | |
| Series | 1600 | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 20m | |
| Battery/charging indicator | Yes | |
| Weight | 84g | |
| Standards/Approvals | CE | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Batteries 1 | ||
Run Time 3 h | ||
Series 1600 | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 20m | ||
Battery/charging indicator Yes | ||
Weight 84g | ||
Standards/Approvals CE | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Ansmann Headlight featuring a sensor and magnet function, designed for precision lighting in various environments. Ideal for hands-free usage, it offers a robust solution for illumination tasks.
1x 3 W COB-LED for focused lighting
USB Type-C port ensures convenient charging
Lightweight design at 84 g enhances portability
IP65 rating provides resistance against dust and water
Related links
- Ansmann 1600-0765-520 LED Head Torch 240 lm 1600 Range 20 m
- Ansmann 1600-0357-520 LED Head Torch 125 lm 14 m Range
- Ansmann 1600-0224-520 LED Head Torch 250 lm 51 M Range
- Ansmann 1600-0501-520 COB LED Head Torch 800 lm 80 m Range
- Ansmann 1600-0528-520 LED Head Torch 450 lm HD450FRS Sensor Range 92 m
- Ansmann 1600-0386 LED Head Torch 230 lm 74 M Range 74 m
- Ansmann 1600-0338 LED Head Torch 300 lm 21 M Range 21 m
- Coast PS60 LED Head Torch 400 lm 37 m Range
