Nightsearcher NSHTLIGHTWAVE520 Spot and Flood Beam Head Torch 520 lm 140 m

Subtotal (1 box of 1 unit)*

€27.05

(exc. VAT)

€33.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 154 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€27.05

*price indicative

RS Stock No.:
260-9965
Mfr. Part No.:
NSHTLIGHTWAVE520
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Battery Type

Lithium-ion

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

Spot and Flood Beam

Luminous Flux

520lm

Hazardous Area Certification

No

IP Rating

IP44

Beam Type

Flood, Spot

Battery/charging indicator

Yes

Adjustable Head Strap

Yes

Beam Distance

140m

Helmet Mountable

Yes

Weight

96g

Standards/Approvals

No

COO (Country of Origin):
CN
The Nightsearcher new light wave 520 with rechargeable, spot and flood beam with on off wave sensor.

Powerful 520 lumens with 140m beam

Dimmable on all light modes

Spot to flood beam

Battery status indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy