Energizer 7638900375718 LED Head Torch 600 lm 140 m
- RS Stock No.:
- 106-522
- Mfr. Part No.:
- 7638900375718
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€50.42
(exc. VAT)
€62.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.42 |
*price indicative
- RS Stock No.:
- 106-522
- Mfr. Part No.:
- 7638900375718
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Rechargeable | No | |
| Battery Type | AAA | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 23 h | |
| Beam Type | High, Low | |
| Beam Distance | 140m | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Battery Size | AAA | |
| Standards/Approvals | RoHS | |
| Weight | 230g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Rechargeable No | ||
Battery Type AAA | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 23 h | ||
Beam Type High, Low | ||
Beam Distance 140m | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Battery Size AAA | ||
Standards/Approvals RoHS | ||
Weight 230g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Energizer Head Torch, 600 lm Luminous Flux, 140 m Beam Distance - 7638900375718
This head torch provides hands-free illumination for outdoor and work environments using LED light and standard replaceable cells. It is designed to be worn on the head and can be mounted to a helmet, delivering a focused beam suitable for tasks that require extended operation in wet conditions.
Features and Benefits:
• 600 lm output delivers strong illumination for detailed tasks
• High and low beam modes provide adaptable light intensity
• 140 m beam distance supports long-range visibility needs
• 23 h run time offers extended operation on a single set of batteries
• Uses 3 x AAA batteries for convenient field replacement
• IPX4 ingress protection resists splashing water during use
• High and low beam modes provide adaptable light intensity
• 140 m beam distance supports long-range visibility needs
• 23 h run time offers extended operation on a single set of batteries
• Uses 3 x AAA batteries for convenient field replacement
• IPX4 ingress protection resists splashing water during use
Applications
• Suitable as an outdoor head torch for camping and hiking
• Ideal as a helmet-mountable LED head torch on worksites
• Can be used for inspections requiring a 140 m beam distance
• Used with AAA cells where a rechargeable alternative is unavailable
• Used for night-time maintenance requiring a long run time of 23 h
• Ideal as a helmet-mountable LED head torch on worksites
• Can be used for inspections requiring a 140 m beam distance
• Used with AAA cells where a rechargeable alternative is unavailable
• Used for night-time maintenance requiring a long run time of 23 h
What power source does it require?
It operates from three AAA batteries supplied with the product.
Is it appropriate for use in heavy rain?
It has an IPX4 classification which protects against splashing water but not full immersion.
Can it be attached to safety helmets?
Yes, it is compatible with helmet mounting for hands-free operation.
Related links
- Eschenbach 160422 LED Head Torch 600 lm 0.4 m
- LEDLENSER H8R LED Head Torch 600 lm H-series Range 150 m
- LEDLENSER IH9R LED Head Torch 600 lm iH Series Range 200 m
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m
- LEDLENSER MH5 LED Head Torch 600 lm MH Range 200 m
- LEDLENSER IH8R LED Head Torch 600 lm iH Series Range 150 m
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
