SAM FRONT-7 LED Head Torch FRONT-7 Range
- RS Stock No.:
- 262-6003
- Mfr. Part No.:
- FRONT-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€101.91
(exc. VAT)
€125.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.91 |
*price indicative
- RS Stock No.:
- 262-6003
- Mfr. Part No.:
- FRONT-7
- Manufacturer:
- SAM
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
| Brand | SAM | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 18 h | |
| Series | FRONT-7 | |
| Weight | 280g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 18 h | ||
Series FRONT-7 | ||
Weight 280g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe led head lamp with movement sensor has powerful luminous flow. Battery life up to 18 hours without recharging.
Water tightness IP65
On/Off button on the TOP of the lamp
Related links
- Schneider Electric AEP-LF01-S1000 LED Head Torch 60 lm Mobiya Front Range
- Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Petzl E02 P4 RS LED Head Torch 30 lm ELITE Range
- SINGER SAFETY LP330FB LED Head Torch LP330FB Range
- Schneider Electric IMT47239 LED Head Torch Thorsman Range
- LEDLENSER KIDLED GREEN LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER SEO7R, BLUE LED Head Torch 220 lm SEO7R Range 130 m