LEDLENSER KIDLED GREEN LED Head Torch 40 lm Kid Lights Range 9 m
- RS Stock No.:
- 134-877
- Mfr. Part No.:
- KIDLED GREEN
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€14.59
(exc. VAT)
€17.95
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.59 |
*price indicative
- RS Stock No.:
- 134-877
- Mfr. Part No.:
- KIDLED GREEN
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 40lm | |
| IP Rating | IP44 | |
| Number of Batteries | 1 | |
| Run Time | 20 h | |
| Series | Kid Lights | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Beam Distance | 9m | |
| Dual Power | No | |
| Helmet Mountable | Yes | |
| Colour | Green | |
| Weight | 35g | |
| Head Diameter | 37mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 40lm | ||
IP Rating IP44 | ||
Number of Batteries 1 | ||
Run Time 20 h | ||
Series Kid Lights | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Beam Distance 9m | ||
Dual Power No | ||
Helmet Mountable Yes | ||
Colour Green | ||
Weight 35g | ||
Head Diameter 37mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Kid Lights Series Head Torch, 40lm Luminous Flux, 20h Run Time - KIDLED GREEN
This head torch is a compact, wearable lighting unit designed for children's use and short-range illumination. It delivers a modest light output while operating from an integral rechargeable power source and is suitable for outdoor and indoor activities where a small, hands-free lamp is needed. The product is built to withstand light moisture and can be mounted on a helmet for practical versatility.
Features and Benefits:
• 40lm output provides visible illumination for close tasks
• 20h runtime supports extended periods between charges
• 35g weight minimises load for comfortable wear
• IP44 rating resists splashes for damp conditions
• Built-in charging indicator confirms battery status
• 20h runtime supports extended periods between charges
• 35g weight minimises load for comfortable wear
• IP44 rating resists splashes for damp conditions
• Built-in charging indicator confirms battery status
Applications
• Suitable for evening outdoor play and garden exploring
• Ideal for bedtime reading without disturbing others
• Used with helmets for hobby cycling or scootering
• Can be used for campsite tasks and tent pitch
• Suitable for classroom or group activity lighting
• Ideal for bedtime reading without disturbing others
• Used with helmets for hobby cycling or scootering
• Can be used for campsite tasks and tent pitch
• Suitable for classroom or group activity lighting
What type of battery is fitted and is charging supported?
A single lithium-ion battery is supplied and the unit is rechargeable with an onboard charging indicator.
How far will the lamp beam reach and what beam size does it use?
The LED lamp produces a Compact beam with an effective distance of 9m and is delivered from a 37mm head diameter.
Can it be mounted on protective headgear?
Yes, it is helmet-mountable and includes an adjustable head strap for secure attachment.
Is wireless charging or dual power available with this unit?
Wireless charging and dual-power modes are not provided.
How does the strap accommodate different users?
The headband is adjustable to fit a range of head sizes while maintaining hands-free positioning.
Related links
- LEDLENSER KIDLED PURPLE LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED RECHARGEABLE LED Head Torch 40 lm Kid Lights Range 9 m
- Nightsearcher LED Head Torch 40 lm, 6 m Range
- Portwest PA50SIR LED Head Torch 40 lm
- Ansmann HD5 LED Head Torch Black 40 lm
- Coast FL14 Green LED Head Torch 37 lm 22 m
- LEDLENSER SEO7R, BLUE LED Head Torch 220 lm SEO7R Range 130 m
