Milwaukee 4933479963 LED Head Torch 600 lm 120 m
- RS Stock No.:
- 271-6233
- Mfr. Part No.:
- 4933479963
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€84.02
(exc. VAT)
€103.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.02 |
*price indicative
- RS Stock No.:
- 271-6233
- Mfr. Part No.:
- 4933479963
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| IP Rating | IP54 | |
| Battery Supplied | Yes | |
| Beam Distance | 120m | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
IP Rating IP54 | ||
Battery Supplied Yes | ||
Beam Distance 120m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee USB Rechargeable Headlamp has 600 lumens of spot and flood beam with True view high definition output. The light head features 180 degree tilting motion to help users direct light where its needed most. This product has 4 mounting clips for securing to helmets and adjustable strap with rubber grip.
Includes USB cable
up to 20 hrs run time
Impact and chemical resistant lens
light is protected from dust and falling water
Related links
- Energizer 7638900375718 LED Head Torch 600 lm 140 m
- Eschenbach 160422 LED Head Torch 600 lm 400 mm
- LEDLENSER IH9R LED Head Torch 600 lm iH Series Range 200 m
- LEDLENSER H8R LED Head Torch 600 lm H-series Range 150 m
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- LEDLENSER IH8R LED Head Torch 600 lm iH Series Range 150 m
- LEDLENSER MH5 LED Head Torch 600 lm MH Range 180 m
- LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m
