LEDLENSER MH5 LED Head Torch 600 lm MH Range 180 m

Subtotal (1 unit)*

€97.40

(exc. VAT)

€119.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.40

*price indicative

RS Stock No.:
134-909
Mfr. Part No.:
MH5
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

Lithium-ion

Product Type

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

600lm

IP Rating

IP67

Number of Batteries

1

Run Time

35 h

Series

MH

Helmet Mountable

Yes

Beam Distance

180m

Dual Power

No

Battery/charging indicator

Yes

Adjustable Head Strap

Yes

Battery Supplied

Yes

Colour

Black

Weight

94g

Head Diameter

32mm

Wireless Charging

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser Series MH Head Torch, 600lm Luminous Flux, 180m Beam Distance - MH5


This head torch is a rechargeable LED light designed for hands-free illumination in demanding outdoor and work settings. It combines a Compact lamp with a rechargeable lithium‑ion power source and a secure adjustable strap to provide focused light at extended distances. The unit is built to withstand wet conditions and can be mounted to a helmet for tasks requiring stable directional lighting.

Features and Benefits:


• 600lm output delivers focused visibility for distant tasks
• 180m beam distance supports long-range spotting and navigation
• 35h run time extends operational periods between charges
• 94g lightweight design reduces head fatigue during prolonged use
• IP67 ingress protection permits use in wet and dusty conditions

Applications


• Suitable for night-time route finding and long-distance visibility
• Ideal for on-site inspections requiring helmet-mounted lighting
• Used for outdoor activities where rechargeable power is preferred
• Can be used for maintenance tasks needing sustained illumination
• Suitable for emergency response roles needing Compact lighting

How is battery status communicated during operation?


A built-in charging indicator provides Visual feedback on battery condition.

What battery configuration powers the unit?


It uses a single lithium‑ion cell that is supplied with the device.

Can it be attached to head protection for hands-free use?


Yes, it is designed to be helmet-mountable for secure attachment.

Is wireless charging available for this product?


Wireless charging is not supported by this unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy