Yealink 1208741 Black Over The Head

Subtotal (1 unit)*

€222.49

(exc. VAT)

€273.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€222.49

*price indicative

RS Stock No.:
840-940
Mfr. Part No.:
1208741
Manufacturer:
Yealink
Find similar products by selecting one or more attributes.
Select all

Brand

Yealink

Product Type

Headset

Colour

Black

Noise Cancelling Technology

Yes

Noise Cancelling Microphone

Yes

Speaker Frequency Range

20 Hz → 20 KHz

Headset Design

Over The Head

Model Number

1208741

COO (Country of Origin):
CN
The Yealink headset offers efficient communication solutions, integrating DECT and Bluetooth technology for seamless multi-device connectivity, making it Ideal for professionals seeking enhanced focus during calls and meetings.

Advanced Hybrid Active Noise Cancellation for an immersive audio experience

Seamless DECT and Bluetooth connectivity ensures clear and smooth calls

Acoustic Shield Technology 3.0 optimises call quality by blocking background noise

Ergonomic design provides all-day comfort, suitable for extended use

Multiple USB ports enable simultaneous connections to different devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy