Yealink 1208739 Black Over The Head
- RS Stock No.:
- 840-936
- Mfr. Part No.:
- 1208739
- Manufacturer:
- Yealink
Subtotal (1 unit)*
€185.41
(exc. VAT)
€228.05
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.41 |
*price indicative
- RS Stock No.:
- 840-936
- Mfr. Part No.:
- 1208739
- Manufacturer:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Headset Design | Over The Head | |
| Model Number | 1208739 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Headset Design Over The Head | ||
Model Number 1208739 | ||
- COO (Country of Origin):
- CN
The Yealink wireless headset for business communication integrates DECT and Bluetooth modes, ensuring flexibility and efficiency in a range of environments for enhanced professional experiences.
DECT and Bluetooth technology facilitate seamless signal switching
Multiple USB ports allow simultaneous connections to various devices
Advanced acoustic shield 2.0 technology clears background noise for better sound
Ergonomic design ensures optimal comfort for all-day wear
Dual-sided busy light visually signals call status to minimise interruptions
