Yealink 1308195 Black Over The Head
- RS Stock No.:
- 840-950
- Mfr. Part No.:
- 1308195
- Manufacturer:
- Yealink
Subtotal (1 unit)*
€43.26
(exc. VAT)
€53.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.26 |
*price indicative
- RS Stock No.:
- 840-950
- Mfr. Part No.:
- 1308195
- Manufacturer:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | Over The Head | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Model Number | 1308195 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design Over The Head | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Model Number 1308195 | ||
- COO (Country of Origin):
- TH
The Yealink headset is a professional USB wired device designed to provide crystal clear audio, suitable for extended use during voice communications in various work environments.
Lightweight design ensures comfort for all-day wear
Plug-and-play functionality allows quick connection to mainstream devices
Noise-cancelling microphone enhances sound clarity by reducing background noise
Dynamic EQ automatically adjusts sound quality between call and music modes
Multiple hearing protection features ensure auditory safety during use
Supports management via Yealink Management Cloud Service for easy access
