Yealink 1308048 Black Over The Head
- RS Stock No.:
- 840-948
- Mfr. Part No.:
- 1308048
- Manufacturer:
- Yealink
Subtotal (1 unit)*
€35.02
(exc. VAT)
€43.07
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.02 |
*price indicative
- RS Stock No.:
- 840-948
- Mfr. Part No.:
- 1308048
- Manufacturer:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Headset Design | Over The Head | |
| Model Number | 1308048 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Headset Design Over The Head | ||
Model Number 1308048 | ||
- COO (Country of Origin):
- CN
The Yealink USB wired headset designed for crystal clear audio and extended comfort during voice communications, suitable for all-day use.
Lightweight design ensures comfort for prolonged wear
Plug-and-play connectivity allows for quick setup with PCs
Offers high signal-to-noise ratio for clearer conversations
Integrated LED indicators for easy call control access
Noise-cancelling microphone reduces background interference
