Acim Jouanin Welding Ring, 65mm, Water Heater
- RS Stock No.:
- 231-8027
- Mfr. Part No.:
- TPBAG45I
- Manufacturer:
- Acim Jouanin
Subtotal (1 unit)*
€84.33
(exc. VAT)
€103.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.33 |
*price indicative
- RS Stock No.:
- 231-8027
- Mfr. Part No.:
- TPBAG45I
- Manufacturer:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Element Type | Water Heater | |
| Product Type | Welding Ring | |
| Overall Length | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Element Type Water Heater | ||
Product Type Welding Ring | ||
Overall Length 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin ring to be welded on the wall of a tank or receptacle to accommodate a screw plug immersion heater. It is compatible with single and double thread immersion heaters, M45x2 and M77x2 and can be welded from the outside or the inside of the tank.
304 stainless steel material
Related links
- Acim Jouanin Welding Ring Water Heater
- Acim Jouanin Immersion Heater
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater 18 kW 400V ac
- Acim Jouanin 340 °C Band Heater, 415 W
- Acim Jouanin 340 °C Band Heater, 145 W
- Acim Jouanin 340 °C Band Heater, 160 W
- Acim Jouanin 340 °C Band Heater 230V ac
