SAM Heating Element, 150mm, 150 mm, Water Heater
- RS Stock No.:
- 282-7338
- Mfr. Part No.:
- 1410-AFL
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.95
(exc. VAT)
€104.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.95 |
*price indicative
- RS Stock No.:
- 282-7338
- Mfr. Part No.:
- 1410-AFL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Element Type | Water Heater | |
| Product Type | Heating Element | |
| Overall Length | 150mm | |
| Overall Width | 150mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Element Type Water Heater | ||
Product Type Heating Element | ||
Overall Length 150mm | ||
Overall Width 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Positioning spiral for 1410-A, withstands temperatures up to 1000 degree Celsius.
130 g weight
Spare long flexible spiral
Related links
- SAM Heating Element
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- Siemens Heating Element 10 W, 24V ac
- Acim Jouanin Welding Ring Water Heater
- Acim Jouanin Welding Ring Water Heater
