Acim Jouanin Cartridge Heater 10 mm, 250 mm, 100 mm, 350 W, 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€50.59

(exc. VAT)

€62.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€50.59
5 - 9€49.06
10 +€47.95

*price indicative

RS Stock No.:
374-2375
Mfr. Part No.:
H10X100X350
Manufacturer:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Cartridge Heater

Power Rating

350W

Lead Length

250mm

Length

100mm

Diameter

10mm

Maximum Supply Voltage

230V ac

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
FR

High-load heating cartridges


Heater cartridges very quickly raise the temperature of solid masses by conduction.

Stainless steel body for applications up to +750 °C max.

Plasma-welded completely sealed base.

Cartridge Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Designed to provide localised heat to a restricted work area requiring close thermal control

Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction

All units supplied with instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy