Acim Jouanin Formable Coil Heater, 1.65m, 3.7 mm, 1 kW, 230V ac
- RS Stock No.:
- 374-3104
- Mfr. Part No.:
- RCF1000
- Manufacturer:
- Acim Jouanin
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€319.86
(exc. VAT)
€393.43
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €319.86 | - |
| 5 - 9 | €309.94 | 3% |
| 10 + | €303.23 | 5% |
*price indicative
- RS Stock No.:
- 374-3104
- Mfr. Part No.:
- RCF1000
- Manufacturer:
- Acim Jouanin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Formable Coil Heater | |
| Power Rating | 1kW | |
| Overall Length | 1.65m | |
| Overall Width | 3.7mm | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Formable Coil Heater | ||
Power Rating 1kW | ||
Overall Length 1.65m | ||
Overall Width 3.7mm | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Related links
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.3 mm 230V ac
- Acim Jouanin 200 °C Finned Tubular Heater 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
