Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- RS Stock No.:
- 203-599
- Mfr. Part No.:
- SK 481/ 37,5/ SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 100 more to save €49.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€61.52
(exc. VAT)
€75.67
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €6.152 | €61.52 | - |
| 100 - 240 | €5.658 | €56.58 | €49.40 |
| 250 - 490 | €5.412 | €54.12 | €185.00 |
| 500 - 990 | €5.227 | €52.27 | €462.50 |
| 1000 + | €4.798 | €47.98 | €1,354.00 |
*price indicative
- RS Stock No.:
- 203-599
- Mfr. Part No.:
- SK 481/ 37,5/ SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 30mm | |
| Height | 45mm | |
| Thermal Resistance | 5°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 30mm | ||
Height 45mm | ||
Thermal Resistance 5°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
Extruded Clip Mount Heat Sink
Black anodised surface finish
Related links
- Fischer Elektronik Heatsink, 5.7K/W 45 mm 100 mm 30mm
- Fischer Elektronik Heatsink 5.7K/W 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink, 5.5°C/W 45 mm 25 mm 30mm
- Fischer Elektronik Heatsink, 4.2°C/W 45 mm 50 mm 30mm
- Fischer Elektronik Heatsink 3°C/W 45 mm 84 mm 30mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink 11°C/W 10.3 mm 37.5 mm 28mm
